
Z0805C150ASMST | |
|---|---|
DigiKey Part Number | 399-Z0805C150ASMSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0805C150ASMST |
Description | FERRITE BEAD 15 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.2A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 15 Ohms @ 100 MHz | Base Product Number |

