Z0805C101ASMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 34.372
Unit Price: 0,20000 €
Datasheet
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 900mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C101ASMST

DigiKey Part Number
399-17791-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0805C101ASMST
Description
FERRITE BEAD 100 OHM 0805 1LN
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 900mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
900mA
Manufacturer
KEMET
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74279207Würth Elektronik34.372732-4624-1-ND0,20000 €Similar
Obsolete
Marketplace Stock: 8.853 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.853In Stock
Ships from WEC