68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0603C680CSMST

DigiKey Part Number
399-9615-2-ND - Tape & Reel (TR)
399-9615-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0603C680CSMST
Description
FERRITE BEAD 68 OHM 0603 1LN
Customer Reference
Detailed Description
68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
68 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02162 €172,96 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €