
Z0603C471GPWZT | |
|---|---|
DigiKey Part Number | 399-Z0603C471GPWZTTR-ND - Tape & Reel (TR) 399-Z0603C471GPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C471GPWZT |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C471GPWZT Models |
Category | Current Rating (Max) 500mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HL471-T | Taiyo Yuden | 12.366 | 587-1735-1-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,09320 € | 4,66 € |
| 100 | 0,08020 € | 8,02 € |
| 250 | 0,06420 € | 16,05 € |
| 500 | 0,05780 € | 28,90 € |
| 1.000 | 0,04816 € | 48,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04655 € | 186,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

