
Z0603C220ASMST | |
|---|---|
DigiKey Part Number | 399-Z0603C220ASMSTTR-ND - Tape & Reel (TR) 399-Z0603C220ASMSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C220ASMST |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz | Base Product Number |

