Z0603C152DSMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 42.749
Unit Price: 0,09000 €
Datasheet
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 250mA 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0603C152DSMST

DigiKey Part Number
399-Z0603C152DSMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0603C152DSMST
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 250mA 750mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes