Similar

Z0603C121ASMST | |
|---|---|
DigiKey Part Number | 399-9612-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0603C121ASMST |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 180mOhm |
Category | Current Rating (Max) 500mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 180mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608S121ATA00 | TDK | 191.512 | 445-MMZ1608S121ATA00CT-ND | 0,09000 € | Similar |


