68 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0402C680APMST

DigiKey Part Number
2266-Z0402C680APMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0402C680APMST
Description
FERRITE BEAD 68 OHM 0402 1LN
Customer Reference
Detailed Description
68 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 75mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
68 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
75mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.