
Z0402C601BSMST | |
|---|---|
DigiKey Part Number | 399-Z0402C601BSMSTTR-ND - Tape & Reel (TR) 399-Z0402C601BSMSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0402C601BSMST |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 590mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 250mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 590mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005S601CT000 | TDK | 128.989 | 445-2162-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05120 € | 5,12 € |
| 250 | 0,04396 € | 10,99 € |
| 500 | 0,03904 € | 19,52 € |
| 1.000 | 0,03448 € | 34,48 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

