120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0402C121APMST

DigiKey Part Number
399-9603-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0402C121APMST
Description
FERRITE BEAD 120 OHM 0402 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z0402C121APMST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
KEMET
DC Resistance (DCR) (Max)
140mOhm
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.