
Z0402C100APMST | |
|---|---|
DigiKey Part Number | 399-Z0402C100APMSTTR-ND - Tape & Reel (TR) 399-Z0402C100APMSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0402C100APMST |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,03420 € | 3,42 € |
| 250 | 0,03416 € | 8,54 € |
| 500 | 0,03414 € | 17,07 € |
| 1.000 | 0,03411 € | 34,11 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

