Similar

Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Height (Max) 0.013" (0.33mm) |
Filter Type Signal Line | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Number of Lines 1 | Base Product Number |
Impedance @ Frequency 56 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ0603F560ET000 | TDK | 12.451 | 445-172707-1-ND | 0,28000 € | Similar |


