Z0201C470CSMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,00887 €
Datasheet
47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0201C470CSMST

DigiKey Part Number
399-Z0201C470CSMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0201C470CSMST
Description
FERRITE BEAD 47 OHM 0201 1LN
Customer Reference
Detailed Description
47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
47 Ohms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30.000In Stock
Ships from WEC