Similar

Z0201C330APMST | |
|---|---|
DigiKey Part Number | 399-Z0201C330APMSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0201C330APMST |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | Z0201C330APMST Models |
Category | Impedance @ Frequency 33 Ohms @ 100 MHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Height (Max) 0.013" (0.33mm) |
Filter Type Power Line | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Number of Lines 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ0603S330CT000 | TDK | 21.196 | 445-7794-1-ND | 0,14000 € | Similar |


