
VRR07T102KGA | |
|---|---|
DigiKey Part Number | 399-8866-ND |
Manufacturer | |
Manufacturer Product Number | VRR07T102KGA |
Description | CAP CER 1000PF 2KV X7R RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | VRR07T102KGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,76000 € | 115,76 € |
| 12 | 100,67833 € | 1.208,14 € |
| 60 | 95,23550 € | 5.714,13 € |
| Unit Price without VAT: | 115,76000 € |
|---|---|
| Unit Price with VAT: | 137,75440 € |

