Similar

Category | Varistor Voltage (Max) 74.8 V |
Manufacturer KEMET | Current - Surge 250 A |
Series | Energy 4.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Grade Automotive |
Maximum AC Volts 40 V | Qualification AEC-Q200 |
Maximum DC Volts 56 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 61.2 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72660M0400K072 | TDK | 3.988 | 495-B72660M0400K072CT-ND | 0,87000 € | Similar |


