Similar

Category | Varistor Voltage (Max) 42.9 V |
Manufacturer KEMET | Current - Surge 250 A |
Series | Energy 2.4J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Grade Automotive |
Maximum AC Volts 25 V | Qualification AEC-Q200 |
Maximum DC Volts 31 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 35.1 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72660M0250K072 | TDK | 2.299 | 495-75994-1-ND | 0,87000 € | Similar |


