VP3225K401R175 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
270 V 400 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP3225K401R175

DigiKey Part Number
VP3225K401R175-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VP3225K401R175
Description
VARISTOR 270V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
270 V 400 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VP3225K401R175 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
KEMET
Current - Surge
400 A
Series
Energy
9.5J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
120 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 85°C
Maximum DC Volts
225 V
Mounting Type
Surface Mount
Varistor Voltage (Min)
243 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVS2825V180Eaton - Electronics Division0283-MOVS2825V180CT-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,23568 €2.828,16 €
Unit Price without VAT:0,23568 €
Unit Price with VAT:0,28046 €