
VM155MK801R030P050 | |
|---|---|
DigiKey Part Number | VM155MK801R030P050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VM155MK801R030P050 |
Description | TVS DEVICE MIXED TECHNOLOGY 77V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 77V Through Hole |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer KEMET | Number of Circuits 1 |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Through Hole |
Voltage - Clamping 77V | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,51971 € | 5.197,10 € |
| Unit Price without VAT: | 0,51971 € |
|---|---|
| Unit Price with VAT: | 0,61845 € |

