
VG1206S020R014 | |
|---|---|
DigiKey Part Number | VG1206S020R014-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VG1206S020R014 |
Description | VARISTOR 25V 200A 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 25 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VG1206S020R014 Models |
Category | Current - Surge 200 A |
Manufacturer KEMET | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 200 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 25 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,10157 € | 1.625,12 € |
| Unit Price without VAT: | 0,10157 € |
|---|---|
| Unit Price with VAT: | 0,12087 € |

