
VE1812K801R025 | |
|---|---|
DigiKey Part Number | 399-17693-2-ND - Tape & Reel (TR) 399-17693-1-ND - Cut Tape (CT) 399-17693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE1812K801R025 |
Description | VARISTOR 39V 800A 1812 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 39 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE1812K801R025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 800 A | |
Energy | 3.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,50040 € | 12,51 € |
| 100 | 0,43980 € | 43,98 € |
| 250 | 0,41092 € | 102,73 € |
| 500 | 0,39356 € | 196,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37924 € | 379,24 € |
| 2.000 | 0,36747 € | 734,94 € |
| 3.000 | 0,36157 € | 1.084,71 € |
| 5.000 | 0,35504 € | 1.775,20 € |
| 7.000 | 0,35122 € | 2.458,54 € |
| 10.000 | 0,34755 € | 3.475,50 € |
| 25.000 | 0,33964 € | 8.491,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


