
VE0603K300R014 | |
---|---|
DigiKey Part Number | 399-13779-2-ND - Tape & Reel (TR) 399-13779-1-ND - Cut Tape (CT) 399-13779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE0603K300R014 |
Description | VARISTOR 22V 30A 0603 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE0603K300R014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 30 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 195 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,24100 € | 2,41 € |
25 | 0,19720 € | 4,93 € |
100 | 0,14780 € | 14,78 € |
250 | 0,12352 € | 30,88 € |
500 | 0,10854 € | 54,27 € |
1.000 | 0,09600 € | 96,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07669 € | 306,76 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |