
VC2220K501R130 | |
|---|---|
DigiKey Part Number | 399-VC2220K501R130TR-ND - Tape & Reel (TR) 399-VC2220K501R130CT-ND - Cut Tape (CT) 399-VC2220K501R130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC2220K501R130 |
Description | VARISTOR 205V 500A 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 205 V 500 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 500 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,70080 € | 17,52 € |
| 100 | 0,61920 € | 61,92 € |
| 250 | 0,58044 € | 145,11 € |
| 500 | 0,55710 € | 278,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53785 € | 537,85 € |
| 2.000 | 0,52202 € | 1.044,04 € |
| 3.000 | 0,51409 € | 1.542,27 € |
| 5.000 | 0,50530 € | 2.526,50 € |
| 7.000 | 0,50016 € | 3.501,12 € |
| 10.000 | 0,49523 € | 4.952,30 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

