180 V 500 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC2220K501R115

DigiKey Part Number
VC2220K501R115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC2220K501R115
Description
VARISTOR 180V 500A 2220
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
180 V 500 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
500 A
Energy
7.4J
Number of Circuits
1
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,47999 €2.879,94 €
Unit Price without VAT:0,47999 €
Unit Price with VAT:0,57119 €