
VC2220K122R014 | |
|---|---|
DigiKey Part Number | VC2220K122R014-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC2220K122R014 |
Description | VARISTOR 22V 1.2KA 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer KEMET | Current - Surge 1.2 kA |
Series | Energy 6J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Grade Automotive |
Maximum AC Volts 14 V | Qualification AEC-Q200 |
Maximum DC Volts 18 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 19.8 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,45219 € | 2.713,14 € |
| Unit Price without VAT: | 0,45219 € |
|---|---|
| Unit Price with VAT: | 0,53811 € |

