
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 1.2 kA | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |

