
VC2220K102R040 | |
|---|---|
DigiKey Part Number | 399-13774-2-ND - Tape & Reel (TR) 399-13774-1-ND - Cut Tape (CT) 399-13774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC2220K102R040 |
Description | VARISTOR 68V 1KA 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC2220K102R040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,72840 € | 18,21 € |
| 100 | 0,64420 € | 64,42 € |
| 250 | 0,60412 € | 151,03 € |
| 500 | 0,57990 € | 289,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55997 € | 559,97 € |
| 2.000 | 0,54357 € | 1.087,14 € |
| 3.000 | 0,53534 € | 1.606,02 € |
| 5.000 | 0,52624 € | 2.631,20 € |
| 7.000 | 0,52092 € | 3.646,44 € |
| 10.000 | 0,51581 € | 5.158,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |







