Parametric Equivalent

VC2220K102R035 | |
|---|---|
DigiKey Part Number | VC2220K102R035-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC2220K102R035 |
Description | VARISTOR 56V 1KA 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC2220K102R035 Models |
Category | Current - Surge 1 kA |
Manufacturer KEMET | Energy 7.6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 3000 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 35 V | Grade Automotive |
Maximum DC Volts 45 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 50.4 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 56 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 61.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VE2220K102R035 | KEMET | 842 | 399-17695-1-ND | 1,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,47939 € | 2.876,34 € |
| Unit Price without VAT: | 0,47939 € |
|---|---|
| Unit Price with VAT: | 0,57047 € |


