Parametric Equivalent

VC1812K801R030 | |
|---|---|
DigiKey Part Number | VC1812K801R030-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC1812K801R030 |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1812K801R030 Models |
Category | Current - Surge 800 A |
Manufacturer KEMET | Energy 4.4J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1800 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 38 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 47 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Max) 51.7 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VE1812K801R030 | KEMET | 8.764 | 399-17694-1-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,27627 € | 1.657,62 € |
| Unit Price without VAT: | 0,27627 € |
|---|---|
| Unit Price with VAT: | 0,32876 € |


