VC1812K801R025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.187
Unit Price: 0,82000 €
Datasheet
39 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1812K801R025

DigiKey Part Number
VC1812K801R025-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC1812K801R025
Description
VARISTOR 39V 800A 1812
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
39 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC1812K801R025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
800 A
Energy
3.9J
Number of Circuits
1
Capacitance @ Frequency
2300 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,27975 €1.678,50 €
Unit Price without VAT:0,27975 €
Unit Price with VAT:0,33290 €