Parametric Equivalent

VC1812K401R050 | |
|---|---|
DigiKey Part Number | VC1812K401R050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC1812K401R050 |
Description | VARISTOR 82V 400A 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1812K401R050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 400 A | |
Energy | 4.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 710 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,28737 € | 1.724,22 € |
| Unit Price without VAT: | 0,28737 € |
|---|---|
| Unit Price with VAT: | 0,34197 € |


