Parametric Equivalent

VC1210K401R014 | |
|---|---|
DigiKey Part Number | 399-13767-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC1210K401R014 |
Description | VARISTOR 22V 400A 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1210K401R014 Models |
Category | Current - Surge 400 A |
Manufacturer KEMET | Energy 1.6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 2000 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 19.8 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 22 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 24.2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VE1210K401R014 | KEMET | 0 | 399-13799-2-ND | 0,17199 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,14695 € | 2.351,20 € |
| Unit Price without VAT: | 0,14695 € |
|---|---|
| Unit Price with VAT: | 0,17487 € |


