
VC1210K251R040 | |
|---|---|
DigiKey Part Number | VC1210K251R040-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC1210K251R040 |
Description | VARISTOR 68V 150A 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 V 150 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1210K251R040 Models |
Category | Current - Surge 150 A |
Manufacturer KEMET | Energy 2.4J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 570 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 40 V | Grade Automotive |
Maximum DC Volts 56 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 61.2 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 68 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 74.8 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,14578 € | 1.822,25 € |
| Unit Price without VAT: | 0,14578 € |
|---|---|
| Unit Price with VAT: | 0,17348 € |

