
VC1206L201R008 | |
|---|---|
DigiKey Part Number | VC1206L201R008-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC1206L201R008 |
Description | VARISTOR 15V 200A 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 8 V | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Min) | 12.75 V | |
Varistor Voltage (Typ) | 15 V | |
Varistor Voltage (Max) | 17.25 V | |
Current - Surge | 200 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,10622 € | 1.699,52 € |
| Unit Price without VAT: | 0,10622 € |
|---|---|
| Unit Price with VAT: | 0,12640 € |

