18 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1206K201R011

DigiKey Part Number
VC1206K201R011-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC1206K201R011
Description
VARISTOR 18V 200A 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
18 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.2 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
19.8 V
Current - Surge
200 A
Energy
0.6J
Number of Circuits
1
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.0000,08958 €1.433,28 €
Unit Price without VAT:0,08958 €
Unit Price with VAT:0,10660 €