VC0805K121R030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 24.403
Unit Price: 0,22000 €
Datasheet
47 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC0805K121R030

DigiKey Part Number
VC0805K121R030-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC0805K121R030
Description
VARISTOR 47V 120A 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC0805K121R030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
120 A
Energy
0.2J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21.0000,06979 €1.465,59 €
Unit Price without VAT:0,06979 €
Unit Price with VAT:0,08305 €