Parametric Equivalent

VC0805K121R017 | |
|---|---|
DigiKey Part Number | VC0805K121R017-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC0805K121R017 |
Description | VARISTOR 27V 120A 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 27 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC0805K121R017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 315 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,06979 € | 1.465,59 € |
| Unit Price without VAT: | 0,06979 € |
|---|---|
| Unit Price with VAT: | 0,08305 € |


