Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 8 V | |
Varistor Voltage (Min) | 8.8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 13.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |


