V4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V4

DigiKey Part Number
399-11544-ND
Manufacturer
Manufacturer Product Number
V4
Description
HARDWARE CAP CLIPS ZINC STEEL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Clip
For Use With/Related Products
Round Can Types
Device Size
2.008" Dia (51mm)
Specifications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,02000 €5,02 €
103,65500 €36,55 €
503,11420 €155,71 €
1002,94660 €294,66 €
5002,66326 €1.331,63 €
1.0002,57546 €2.575,46 €
2.5002,48270 €6.206,75 €
Manufacturers Standard Package
Unit Price without VAT:5,02000 €
Unit Price with VAT:5,97380 €