
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog, Digital | |
Voltage - Supply | 1.75V ~ 3.6V | |
Trigger Type | - | |
Features | - | |
Package / Case | 30-SMD Module | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 € | 47,57 € |
| 5 | 43,90400 € | 219,52 € |
| 10 | 42,54000 € | 425,40 € |
| 25 | 40,90680 € | 1.022,67 € |
| 50 | 39,78920 € | 1.989,46 € |
| 100 | 38,76360 € | 3.876,36 € |
| Unit Price without VAT: | 47,57000 € |
|---|---|
| Unit Price with VAT: | 56,60830 € |


