
USEQFCSA435100 | |
|---|---|
DigiKey Part Number | 399-USEQFCSA435100-ND |
Manufacturer | |
Manufacturer Product Number | USEQFCSA435100 |
Description | FLAME SENSOR, ANALOG TO-39, SING |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | USEQFCSA435100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog | |
Voltage - Supply | 2.7V ~ 8V | |
Trigger Type | - | |
Features | - | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,31000 € | 49,31 € |
| 5 | 45,53000 € | 227,65 € |
| 10 | 44,12200 € | 441,22 € |
| 25 | 42,43720 € | 1.060,93 € |
| 50 | 41,28400 € | 2.064,20 € |
| 100 | 40,22560 € | 4.022,56 € |
| Unit Price without VAT: | 49,31000 € |
|---|---|
| Unit Price with VAT: | 58,67890 € |


