
USEQDCDAPRT100 | |
|---|---|
DigiKey Part Number | 399-USEQDCDAPRT100-ND |
Manufacturer | |
Manufacturer Product Number | USEQDCDAPRT100 |
Description | SENSOR QDC PROTEIN SENSOR ANALOG |
Customer Reference | |
Detailed Description | Protein Sensor Sensor Analog Output |
Datasheet | Datasheet |
EDA/CAD Models | USEQDCDAPRT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Protein Sensor | |
Output Type | Analog | |
Operating Temperature | -40°C ~ 85°C |

