



UD2-5SNUN | |
|---|---|
DigiKey Part Number | UD2-5SNUN-ND |
Manufacturer | |
Manufacturer Product Number | UD2-5SNUN |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-5SNUN Models |
Category | Coil Type Latching, Single Coil |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, TUV, UL |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 250 Ohms |
Load - Max Switching 250VA, 220W | Base Product Number |
Coil Current 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 1,45171 € | 10.161,97 € |
| Unit Price without VAT: | 1,45171 € |
|---|---|
| Unit Price with VAT: | 1,72753 € |

