



UB2-4.5NUN-L | |
|---|---|
DigiKey Part Number | 399-UB2-4.5NUN-LTR-ND - Tape & Reel (TR) 399-UB2-4.5NUN-LCT-ND - Cut Tape (CT) 399-UB2-4.5NUN-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB2-4.5NUN-L |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-4.5NUN-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,98600 € | 19,86 € |
| 25 | 1,89720 € | 47,43 € |
| 50 | 1,83240 € | 91,62 € |
| 100 | 1,76960 € | 176,96 € |
| 250 | 1,68980 € | 422,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,59360 € | 1.274,88 € |
| 1.600 | 1,53884 € | 2.462,14 € |
| 2.400 | 1,50768 € | 3.618,43 € |
| 4.000 | 1,46930 € | 5.877,20 € |
| 5.600 | 1,44454 € | 8.089,42 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

