



UB2-24NUN-L | |
|---|---|
DigiKey Part Number | 399-UB2-24NUN-LTR-ND - Tape & Reel (TR) 399-UB2-24NUN-LCT-ND - Cut Tape (CT) 399-UB2-24NUN-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB2-24NUN-L |
Description | RELAY GEN PURPOSE DPDT 1A 24V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-24NUN-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,15200 € | 21,52 € |
| 25 | 2,05520 € | 51,38 € |
| 50 | 1,98460 € | 99,23 € |
| 100 | 1,91660 € | 191,66 € |
| 250 | 1,83024 € | 457,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,72603 € | 1.380,82 € |
| 1.600 | 1,66673 € | 2.666,77 € |
| 2.400 | 1,63296 € | 3.919,10 € |
| 4.000 | 1,59139 € | 6.365,56 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

