



UB2-12SNUN-L | |
|---|---|
DigiKey Part Number | UB2-12SNUN-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UB2-12SNUN-L |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-12SNUN-L Models |
Category | Coil Type Latching, Single Coil |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, TUV, UL |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 1.44 kOhms |
Load - Max Switching 250VA, 220W | Base Product Number |
Coil Current 8.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.800 | 1,42513 € | 18.241,66 € |
| Unit Price without VAT: | 1,42513 € |
|---|---|
| Unit Price with VAT: | 1,69590 € |

