



UB2-12NUN-L | |
|---|---|
DigiKey Part Number | 399-UB2-12NUN-LTR-ND - Tape & Reel (TR) 399-UB2-12NUN-LCT-ND - Cut Tape (CT) 399-UB2-12NUN-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB2-12NUN-L |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-12NUN-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 2,02300 € | 20,23 € |
| 25 | 1,93200 € | 48,30 € |
| 50 | 1,86600 € | 93,30 € |
| 100 | 1,80200 € | 180,20 € |
| 250 | 1,72084 € | 430,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,62288 € | 1.298,30 € |
| 1.600 | 1,56712 € | 2.507,39 € |
| 2.400 | 1,53538 € | 3.684,91 € |
| 4.000 | 1,49629 € | 5.985,16 € |
| 5.600 | 1,47107 € | 8.237,99 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

