



UA2-3NU | |
|---|---|
DigiKey Part Number | UA2-3NU-ND |
Manufacturer | |
Manufacturer Product Number | UA2-3NU |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UA2-3NU Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style PC Pin |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,86000 € | 18,60 € |
| 25 | 1,77600 € | 44,40 € |
| 50 | 1,71500 € | 85,75 € |
| 100 | 1,65630 € | 165,63 € |
| 250 | 1,58168 € | 395,42 € |
| 500 | 1,52740 € | 763,70 € |
| 1.000 | 1,47495 € | 1.474,95 € |
| 5.000 | 1,35989 € | 6.799,45 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |




