Thermostat 194°F (90°C) SPST-NC Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS5-90BCR00

DigiKey Part Number
399-20077-ND
Manufacturer
Manufacturer Product Number
TRS5-90BCR00
Description
THERMOSTAT 90DEG C MODULE WIRE
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 194°F (90°C) SPST-NC Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS5-90BCR00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
0.55A (140V)
Manufacturer
KEMET
Current Rating - DC
0.55A (200V)
Series
Tolerance
±4.5°F (±2.5°C)
Packaging
Bulk
Switching Cycles
100K
Part Status
Active
Termination Style
Wire Leads
Circuit
SPST-NC
Mounting Type
Free Hanging
Switching Temperature
194°F (90°C)
Package / Case
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6005,77705 €3.466,23 €
Unit Price without VAT:5,77705 €
Unit Price with VAT:6,87469 €