
TRS5-45BLRU | |
|---|---|
DigiKey Part Number | 399-20118-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-45BLRU |
Description | THERMOSTAT 45DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 113°F (45°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-45BLRU Models |
Category | Current Rating - AC 0.5A (140V) |
Manufacturer KEMET | Tolerance ±4.5°F (±2.5°C) |
Series | Switching Cycles 100K |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Axial |
Switching Temperature 113°F (45°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 5 | 9,77000 € | 48,85 € |
| 10 | 9,39900 € | 93,99 € |
| 25 | 8,95560 € | 223,89 € |
| 50 | 8,65240 € | 432,62 € |
| 100 | 8,37460 € | 837,46 € |
| 500 | 7,81456 € | 3.907,28 € |
| 1.000 | 7,60581 € | 7.605,81 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |


